This optical encoder has two channels and is designed for chassis mount applications. It operates within a temperature range of -40°C to 115°C. The encoder is available in a tray packaging format with 500 units per package. It features a termination type of connector.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Output Type | Quadrature, Incremental |
| Package Quantity | 500 |
| Packaging | Tray |
| Termination | Connector |
| RoHS | Compliant |