This encoder line driver is a rotary type with incremental encoder reading and digital square wave output. It operates at 5VDC and is not programmable. The device has a straight body orientation and a cable terminal type. It is designed to function within the temperature range of -40°C to 100°C.
Broadcom HEDL-5505#I06 technical specifications.
| Type | Encoder Line Driver |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Typical Operating Supply Voltage | 5VDC |
| Programmability | No |
| Index Output | Not Indexed |
| Terminal Type | Cable |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDL-5505#I06 to view detailed technical specifications.
No datasheet is available for this part.