
This 3-channel optical encoder features a chassis mount design and operates within a temperature range of 0°C to 100°C. It requires a 5V supply voltage and is available in a tray packaging format with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
