
The HEDL-5540-G11 is a 3-channel optical encoder with a chassis mount configuration. It operates over a temperature range of 0 to 100°C and is powered by a 5V supply. The encoder is packaged in a tray with 20 units per package. It is designed for use in applications where a detent-free optical encoder is required.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |