
This 2-channel optical encoder operates within a temperature range of 0 to 70°C and is designed for chassis mount applications. It is powered by a 5V supply voltage and features a vertical orientation. The encoder is available in a tray packaging with 20 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |