The HEDL-5561#J06 is a 2-channel optical encoder with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at 5V and is mounted to a chassis. The encoder provides quadrature and incremental output types. It is compliant with RoHS regulations and is packaged in a tray with 20 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
