The HEDL-5640-A06 is a 3-channel optical encoder with a current rating of 5mA and operating supply voltage of 5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. The encoder is designed for chassis mount and has a termination type of cable. It is lead free and available in a tray packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDL-5640-A06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | HEDL |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDL-5640-A06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
