Broadcom HEDL-6403-AP02 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HEDL-6403-AP02 to view detailed technical specifications.
No datasheet is available for this part.