Broadcom HEDL-6442-AP01 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HEDL-6442-AP01 to view detailed technical specifications.
No datasheet is available for this part.