Broadcom HEDL-6442-IT02 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HEDL-6442-IT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.