Broadcom HEDM-5120-B06 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDM-5120-B06 to view detailed technical specifications.
No datasheet is available for this part.