
Optical Encoder Rotary Incremental Straight 1000CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
