
BROADCOM LIMITED HEDM-5500#B13 ENCODER, 2CHANNEL, 1000CPR, 8MM
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDM |
| Termination | Solder |
| RoHS | Compliant |