The HEDM-5500-J13 is a 2-channel optical encoder with a chassis mount configuration. It operates within a temperature range of -40°C to 70°C and requires a 5V supply voltage. The encoder is packaged in a tray with 25 units per package and features a through-hole termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDM |
| Termination | Through Hole |
| RoHS | Compliant |
