
This 2-channel optical encoder operates from a 5V supply and is designed for chassis mount applications. It features a temperature range of -40°C to 100°C and is available in a tray packaging format with 25 units per package. The encoder is lead-free and does not have a built-in switch or detent.
Broadcom HEDM-5540-B02 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDM-5540-B02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
