
This 3-channel optical encoder features a vertical orientation and is designed for chassis mount applications. It operates within a temperature range of -40°C to 100°C and does not include a built-in switch. The encoder is packaged in a tray with 25 units per package and has PC pins for termination.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDM |
| Termination | PC Pins |
| RoHS | Compliant |