
This 2-channel optical encoder module operates within a temperature range of -40°C to 70°C and is powered by a 5V supply voltage. The module is designed for chassis mount and features a through-hole termination. It is RoHS compliant and available in a tray packaging with 25 units per package. The encoder type is optical and does not have a built-in switch or detent.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDM |
| Termination | Through Hole |
| RoHS | Compliant |