Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDM-6120#T12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 200kHz |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDM-6120#T12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.