
Optical Encoder Rotary Incremental Straight 2000CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
