Sign in to ask questions about the Broadcom HEDR-5120-E06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HEDR-5120-E06 technical specifications.
| Built in Switch | No |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDR-5120-E06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
