ROTARY ENCODER OPTICAL 2048PPR
Broadcom HEDR-55L1-BH07 technical specifications.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Mount | Chassis Mount |
| Output Type | Quadrature, Incremental |
| Series | HEDR |
| RoHS | Compliant |
No datasheet is available for this part.