
The HEDS-5120#A14 is a dual channel reed switch with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates at a frequency of 100kHz and has a supply voltage of 5V. The switch has glass contacts and is not radiation hardened. The device is packaged in a tray with 50 units per package and is RoHS compliant.
Broadcom HEDS-5120#A14 technical specifications.
| Built in Switch | No |
| Contact Material | Glass |
| Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5120#A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
