
The HEDS-5120#I06 is a dual-channel device with a metal package, designed to operate within a temperature range of -40°C to 100°C. It has a built-in frequency of 100kHz and requires a 5V operating supply voltage. This device is packaged in a tray with 50 units per package and is compliant with RoHS regulations.
Broadcom HEDS-5120#I06 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5120#I06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
