
The HEDS-5120#I13 is a dual channel optical encoder from Broadcom. It operates within a temperature range of -40°C to 100°C and requires a 5V supply voltage. The encoder is packaged in a metal case and is compliant with RoHS regulations. It is available in quantities of 50 per tray.
Broadcom HEDS-5120#I13 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5120#I13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.