
The HEDS-5140#E06 is a 3-channel optoisolator from Broadcom. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The device is supplied with a 5V operating voltage. It is available in a tray packaging format with 50 units per package. The HEDS-5140#E06 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
