Broadcom HEDS-5140-F12 technical specifications.
| Body Diameter | 25.7mm |
| Built in Switch | No |
| Frequency | 100kHz |
| Max Frequency | 100kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Series | HEDS |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5140-F12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
