
The HEDS-5140#G06 is a 3-channel optical encoder from Broadcom. It operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. This encoder is available in a tray packaging format with 50 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
