
Broadcom HEDS-5140-H06 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5140-H06 to view detailed technical specifications.
No datasheet is available for this part.