
The HEDS-5145-A00 is a 3-channel optical encoder with a metal package, designed to operate within a temperature range of -40°C to 100°C. It does not have a built-in switch and is supplied at 5V. The device is packaged in a tray with 35 units per package.
Checking distributor stock and pricing after the page loads.
Broadcom HEDS-5145-A00 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Series | HEDS |
| RoHS | Compliant |
No datasheet is available for this part.
