
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| Series | HEDS |
| RoHS | Compliant |
