
The HEDS-5145#I00 is a 3-channel optoisolator from Broadcom. It operates at a supply voltage of 5V and has a maximum operating temperature of 100°C. The device is RoHS compliant and is packaged in a tray with 35 units. The HEDS series is a line of optoisolators that provide electrical isolation between circuits.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
