
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 100CPR
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
