
The HEDS-5500#C06 is a 2-channel optical encoder with a nominal supply current of 17mA and an operating supply voltage of 5V. It features a metal package and is designed for chassis mount applications. The encoder operates within a temperature range of -40°C to 100°C and is compliant with RoHS regulations. The HEDS series encoder is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-5500#C06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 17mA |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5500#C06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.