
The HEDS-5500#C13 is a 2-channel optical encoder with a nominal supply voltage of 5V. It features a metal package and is designed for chassis mount applications. The encoder operates within a temperature range of -40°C to 100°C and is RoHS compliant. It provides quadrature and incremental output types.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom HEDS-5500#C13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Package/Case | Metal |
| Current Rating | 5mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 2 |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5500#C13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
