The HEDS-5500-C14 is a quick assembly rotary optical encoder with incremental digital output. It operates at a maximum speed of 30000 revolutions per minute and is suitable for use in environments ranging from -40°C to 100°C. This encoder is designed for through-hole mounting and features a round shaft with a slot. It has a typical operating supply voltage of 5VDC and can withstand up to 5.5VDC. The HEDS-5500-C14 is a non-programmable device and does not have an indexed index output.
Checking distributor stock and pricing after the page loads.
| Type | Quick Assembly Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |