
The HEDS-5500-E11 is a 2-channel optical encoder with a maximum operating temperature range of -40 to 100°C. It operates at 5V and has a metal package. The encoder is chassis mount and has a through-hole termination. It is available in a tray packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
