The HEDS-5500-G02 is a quick assembly rotary optical encoder with incremental encoder reading and digital output. It operates on a supply voltage between 4.5VDC and 5.5VDC, with a typical operating voltage of 5VDC. The encoder is designed for through-hole mounting and has a maximum operating speed of 30000 revolutions per minute. It is rated for operation over the temperature range of -40°C to 100°C.
Broadcom HEDS-5500-G02 technical specifications.
| Type | Quick Assembly Optical Encoder |
| Motion | Rotary |
| Shaft Style | Round with Slot |
| Encoder Reading | Incremental |
| Encoder Signal | Digital |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Maximum Operating Speed | 30000r/min |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Broadcom HEDS-5500-G02 to view detailed technical specifications.
No datasheet is available for this part.