
The HEDS-5505#C06 is a 2-channel optical encoder from Broadcom. It operates at 5V and is designed for chassis mount applications. The encoder is rated for use in temperatures ranging from -40°C to 100°C. It is available in a metal package and is packaged in a tray with 25 units per package. The HEDS-5505#C06 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
