
The HEDS-5540#A05 is a 3-channel optical encoder with a nominal supply current of 57mA and an operating supply voltage of 5V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The encoder is mounted to a chassis and is packaged in a tray with 25 units per package. It is compliant with RoHS regulations and is lead-free.
Broadcom HEDS-5540#A05 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Current | 57mA |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5540#A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.