
The HEDS-5545#A14 is a 3-channel optical encoder with a metal package and a vertical orientation. It operates within a temperature range of -40°C to 100°C and is supplied with 5V. The encoder is mounted through a hole and is compliant with RoHS regulations. It is available in a tray packaging with 25 units per package.
Broadcom HEDS-5545#A14 technical specifications.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-5545#A14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
