
This 3-channel optical encoder operates within a temperature range of -40°C to 100°C and is powered by a 5V supply voltage. It features a metal package and is mounted through a hole. The encoder is RoHS compliant and available in a tray packaging quantity of 25 units. It is part of the HEDS series and has an optical encoder type with no detent and no built-in switch.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
