
The HEDS-5545#I06 is a 3-channel optical encoder from Broadcom with a nominal supply voltage of 5V. It operates over a temperature range of -40°C to 100°C and is mounted on a chassis. The encoder is not radiation hardened and is compliant with RoHS regulations. It is available in a metal package with a through-hole termination and is packaged in a tray with 25 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Nominal Supply Voltage (DC) | 5V |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | Through Hole |
| RoHS | Compliant |
