The HEDS-5605#C06 is a 2-channel optical encoder module with a maximum operating temperature range of -40°C to 100°C. It operates at 5V and is mounted on a chassis. The module is not a switch and has a vertical orientation. It is available in a package quantity of 25 and is packaged in a tray. The HEDS-5605#C06 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Module |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
