
The HEDS-5645-A13 is a 3-channel optical encoder with a metal package and a chassis mount. It operates within a temperature range of -40°C to 100°C and requires a 5V supply voltage. The encoder is not radiation hardened and is available in a tray packaging with 25 units per package. It is a vertical orientation device with a quadrature and incremental output type.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | HEDS |
| Termination | PC Pins |
| RoHS | Compliant |
