The HEDS-5701-K12 is an absolute & incremental rotary optical encoder with a flat shaft style, suitable for operation at a maximum speed of 300 revolutions per minute. It has a minimum operating supply voltage of 4.5VDC and a maximum operating supply voltage of 5.5VDC. The encoder is programmable and has a mechanical life of 1,000,000 cycles. It is designed for panel mount applications and has a right angle body orientation. The HEDS-5701-K12 operates within a temperature range of -20 to 85°C.
Broadcom HEDS-5701-K12 technical specifications.
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Maximum Operating Torque | 0.003(Typ)N.m |
| Programmability | No |
| Maximum Operating Speed | 300r/min |
| Mechanical Life | 1000000Cycles |
| Index Output | Not Indexed |
| Terminal Type | PC Pin |
| Mounting | Panel Mount |
| Body Orientation | Right Angle |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Broadcom HEDS-5701-K12 to view detailed technical specifications.
No datasheet is available for this part.