Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BROADCOM
HEDS-6100#A09
Datasheet
Broadcom
HEDS-6100#A09
Obsolete
Encoders 2 Channel 500CPR
Encoders 2 Channel 500CPR
Package
Module
Quick Jump:
Pricing
Specs
Images
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
Module
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Number of Channels
2
Package Quantity
50
Packaging
Tray
RoHS Compliant
Yes
Series
HEDS
Compliance
RoHS
Compliant
Product Images
Browse
Manufacturers
API
BOM
Account