
This 2-channel optical encoder features a metal package and operates within a temperature range of -40°C to 100°C. It is compliant with RoHS regulations. The encoder is available in a tray packaging format, with 50 units per package.
Checking distributor stock and pricing after the page loads.
| Built in Switch | No |
| Package/Case | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | HEDS |
| RoHS | Compliant |
