Broadcom HEDS-6505#J09 technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-6505#J09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.