
Rotary position encoder featuring two channels and wire lead termination. Connector type B is free ends with a female gender. This component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Connector Type B | Free Ends |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEDS |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
