Broadcom HEDS-8907-001 technical specifications.
| Built in Switch | No |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HEDS-8907-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.